PESD5V0V1BA-115 | Nexperia null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

PESD5V0V1BA-115

ESD Protection Device, 12.5 V, SOD-323, 2 Pins, 5 V, 13 pF

Nexperia
制造商: Nexperia
安富利制造商模型#: PESD5V0V1BA,115
RoHS 6 Compliant

Very low capacitance bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

技术参数

  • Bidirectional ESD protection of one line
  • ESD protection up to 30 kV
  • Very low diode capacitance: Cd = 11 pF
  • IEC 61000-4-2; level 4 (ESD)
  • Max. peak pulse power: PPP = 45 W
  • IEC 61000-4-5 (surge); IPP = 4.8 A
  • Low clamping voltage: VCL = 12.5 V
  • AEC-Q101 qualified
  • Ultra low leakage current: IRM< 1 nA

技术特性

查找类似的料号
描述
引脚数 2
资质 AEC-Q101
最高工作温度 150 °C
Number of Elements per Chip 1
电容 13 pF
方向 Bidirectional
最低工作温度 -55 °C
安装 Surface Mount

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541100050
HTSN: 8541100050
全部清除 比较 (0/10)