PBSS4160PANSX | Nexperia 双极晶体管阵列 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

PBSS4160PANSX

Trans GP BJT NPN 60V 1A 8-Pin SOT-1118D T/R

PBSS4160PANSX | 双极晶体管阵列 | Nexperia
Nexperia
制造商: Nexperia
安富利制造商模型#: PBSS4160PANSX
RoHS 10 Compliant

NPN/NPN low VCEsat Breakthrough In Small Signal (BISS) transistor in a leadless medium power DFN2020D-6 (SOT1118D) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads. NPN/PNP complement: PBSS4160PANPS. PNP/PNP complement: PBSS5160PAPS.

技术参数

  • Very low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High collector current gain hFE at high IC
  • Reduced Printed-Circuit Board (PCB) requirements
  • Exposed heat sink for excellent thermal and electrical conductivity
  • High energy efficiency due to less heat generation
  • Suitable for Automatic Optical Inspection (AOI) of solder joints
  • AEC-Q101 qualified

技术特性

查找类似的料号
描述
最高工作温度 150 °C
晶体管安装 Surface Mount
资质 AEC-Q101
引脚数 8
晶体管极性 Dual NPN
晶体管外壳样式 SOT-1118D
最大集电极发射极电压 60
过渡频率 175
直流电流增益hFE最小值 290@100mA@2V
MSL 级别 1
连续集电极电流 1

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541290080
HTSN: 8541290075
全部清除 比较 (0/10)