BZV55-C6V8115 | Nexperia 齐纳二极管 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

BZV55-C6V8115

Zener Single Diode, 6.8 V, 500 mW, SOD-80C, 2 Pins, 200 °C

BZV55-C6V8115 | 齐纳二极管 | Nexperia
Nexperia
制造商: Nexperia
安富利制造商模型#: BZV55-C6V8,115
RoHS 6 Compliant

Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±5 % (BZV55-C) tolerance range.The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

技术参数

  • Non-repetitive peak reverse power dissipation: ≤ 40 W
  • Total power dissipation: ≤ 500 mW
  • Low differential resistance
  • Tolerance: ±5 %
  • Small hermetically sealed glass SMD package
  • Wide working voltage range: nominal 6.8V (E24 range)

技术特性

查找类似的料号
描述
二极管外壳样式 SOD-80C
产品范围 BZV55 Series
功率耗散 400 mW
引脚数 2
齐纳电压标称值 6.8 V
最高工作温度 200 °C
二极管安装 Surface Mount

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541100050
HTSN: 8541100050
全部清除 比较 (0/10)