BSH202215 | Nexperia 单MOSFET | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

BSH202215

Trans MOSFET P-CH 30V 0.52A 3-Pin TO-236AB T/R

BSH202215 | 单MOSFET | Nexperia
Nexperia
制造商: Nexperia
安富利制造商模型#: BSH202,215
RoHS 6 Compliant
NCNR
Obsolete

Logic level P-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using vertical D-MOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

技术参数

  • Saves PCB space due to small footprint
  • Suitable for high frequency applications due to fast switching characteristics
  • Suitable for logic level gate drive sources
  • Suitable for low gate drive sources

技术特性

查找类似的料号
描述
导通电阻测试电压 10
最高工作温度 150
漏源导通电阻 900
功率耗散 417
漏源电压Vds 30
沟道类型 P
晶体管安装 Surface Mount
引脚数 3
连续漏极电流Id 520
MSL 级别 MSL 1 - Unlimited
晶体管外壳样式 SOT-23

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541290080
HTSN: 8541290075
全部清除 比较 (0/10)