74LVC161BQ,115 | Nexperia 计数器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

74LVC161BQ,115

Counter, Presettable Binary, Synchronous, 74LVC, 200 MHz, Max Count 15, 1.65 V to 3.6 V, 16 Pins, DHVQFN

74LVC161BQ,115 | 计数器 | Nexperia
Nexperia
制造商: Nexperia
产品分类: 逻辑集成电路, 计数器
安富利制造商模型#: 74LVC161BQ,115
RoHS 10 Compliant

The 74LVC161 is a synchronous presettable binary counter which features an internal look-ahead carry and can be used for high-speed counting. Synchronous operation is provided by having all flip-flops clocked simultaneously on the positive-going edge of the clock (pin CP). The outputs (pins Q0 to Q3) of the counters may be preset to a HIGH-level or LOW-level. A LOW-level at the parallel enable input (pin PE) disables the counting action and causes the data at the data inputs (pins D0 to D3) to be loaded into the counter on the positive-going edge of the clock (provided that the set-up and hold time requirements for PE are met). Preset takes place regardless of the levels at count enable inputs (pins CEP and CET). A LOW-level at the master reset input (pin MR) sets all four outputs of the flip-flops (pins Q0 to Q3) to LOW-level regardless of the levels at input pins CP, PE, CET and CEP (thus providing an asynchronous clear function). The look-ahead carry simplifies serial cascading of the counters. Both count enable inputs (pin CEP and CET) must be HIGH to count. The CET input is fed forward to enable the terminal count output (pin TC). The TC output thus enabled will produce a HIGH output pulse of a duration approximately equal to a HIGH-level output of Q0. This pulse can be used to enable the next cascaded stage. The maximum clock frequency for the cascaded counters is determined by tPHL (propagation delay CP to TC) and tsu (set-up time CEP to CP) according to the formula: fmax = 1/ (tPHL(max)+tsu) It is a high-performance, low-power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families.

技术参数

  • 5 V tolerant inputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Asynchronous reset
  • Synchronous counting and loading
  • Two count enable inputs for n-bit cascading
  • Positive edge-triggered clock
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-B exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V

技术特性

查找类似的料号
描述
逻辑 IC 系列 74LVC
集成电路外壳/封装 DHVQFN
最大电源电压 3.6 V
引脚数 16
最小工作电源电压 1.2 V
最高工作温度 125 °C
最小电源电压 1.65 V
最低工作温度 -40 °C
最大工作电源电压 3.6 V
元素数量 One
传播时延 3.8 ns
计数最大值 15
计数器类型 Presettable Binary, Synchronous
时钟频率 200 MHz
逻辑系列/基数 74LVC161
逻辑 IC 基数 74161

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8472909002
HTSN: 8542390001
全部清除 比较 (0/10)