74LV138BQ,115 | Nexperia 解码器和解复用器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

74LV138BQ,115

3-to-8 Line Decoder / Demultiplexer, 74LV, 8 Outputs, 1 V to 5.5 V, 16 Pins, DHVQFN

74LV138BQ,115 | 解码器和解复用器 | Nexperia
Nexperia
制造商: Nexperia
安富利制造商模型#: 74LV138BQ,115
RoHS 10 Compliant

The 74LV138 is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC138 and 74HCT138. The 74LV138 is a 3-to-8 line decoder/demultiplexer. It accepts three binary weighted address inputs (A0, A1 and A2) and, when enabled, provides eight mutually exclusive active LOW outputs (U0 to Y7). There are three enable inputs: two active LOW (E1 and E2) and one active HIGH (E3). Every output will be HIGH unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion of the device to a 1-of-32 (5 lines to 32 lines) decoder with just four 74LV138 devices and one inverter. The 74LV138 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Unused enable inputs must be permanently tied to their appropriate active HIGH or LOW state.

技术参数

  • Wide operating voltage: 1.0 V to 5.5 V
  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical output ground bounce < 0.8 V at VCC = 3.3 V and Tamb = 25 Cel
  • Typical HIGH-level output voltage (VOH) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 Cel
  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Ideal for memory chip select decoding
  • Active LOW mutually exclusive outputs
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

技术特性

查找类似的料号
描述
芯片输出类型 Inverting
传播时延 75 ns
输出电流 12 mA
逻辑系列/基数 74LV138
逻辑 IC 系列 74LV
逻辑 IC 基数 74138
逻辑类型 3-to-8 Line Decoder / Demultiplexer
最小电源电压 1 V
输出个数 8
最低工作温度 -40 °C
最大电源电压 5.5 V
集成电路外壳/封装 DHVQFN
最高工作温度 125 °C
引脚数 16
元素数量 One

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542390000
HTSN: 8542390001
全部清除 比较 (0/10)