74HC4017PW,118 | Nexperia 计数器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

74HC4017PW,118

Counter, Decade, Johnson, 74HC, 83 MHz, Max Count 9, 2 V to 6 V, 16 Pins, TSSOP

74HC4017PW,118 | 计数器 | Nexperia
Nexperia
制造商: Nexperia
产品分类: 逻辑集成电路, 计数器
安富利制造商模型#: 74HC4017PW,118
RoHS 6 Compliant

The 74HC4017; 74HCT4017 is a 5-stage Johnson decade counter with 10 decoded outputs (Q0 to Q9), an output from the most significant flip-flop, two clock inputs and an overriding asynchronous master reset input. The counter is advanced by either a LOW-to-HIGH transition at Clock Input while Clock Input is LOW or a HIGH-to-LOW transition at Clock Input while CP0 is HIGH. When cascading counters, the output, which is LOW while the counter is in states 5, 6, 7, 8 and 9, can be used to drive the CP0 input of the next counter. A HIGH on MR resets the counter to zero independent of the clock inputs. Automatic code correction of the counter is provided by an internal circuit: following any illegal code the counter returns to a proper counting mode within 11 clock pulses. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

技术参数

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Input levels:
    • For 74HC4017: CMOS level
    • For 74HCT4017: TTL level
  • Complies with JEDEC standard no. 7 A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

技术特性

查找类似的料号
描述
引脚数 16
时钟频率 83 MHz
集成电路外壳/封装 TSSOP
最低工作温度 -40 °C
最小工作电源电压 2 V
最大工作电源电压 6 V
最大电源电压 6 V
最小电源电压 2 V
元素数量 One
传播时延 250 ns
逻辑 IC 系列 74HC
计数器类型 Decade, Johnson
计数最大值 9
逻辑系列/基数 74HC4017
逻辑 IC 基数 744017
最高工作温度 125 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542390000
HTSN: 8542390001
全部清除 比较 (0/10)