NX3215SA-32.768K-STD-MUS-2 | NDK 晶体 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NX3215SA-32.768K-STD-MUS-2

Crystal 32.768kHz 12.5pF 2-Pin SMD

NDK
制造商: NDK
产品分类: 时钟和计时, 晶体
安富利制造商模型#: NX3215SA-32.768K-STD-MUS-2
RoHS 10 Compliant
NCNR

Crystal 32.768kHz 12.5pF 2-Pin SMD

技术参数

Compact, thin, and light weight tuning fork crystal unit Excellent heat resistance and environmental characteristics RoHS compliant. These can meet the requirements of re-flow profiling using lead-free solder Use a metal lid: Excellent shock resistance during chip mounting process comparing to a glass lid Excellent electric performance optimum for mobile communications, OA (office automation) and AV (audiovisual) applications are exhibited. (For OA / AV / Mobile Communication) Conforms to AEC-Q200. (For Automotives)

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)