LQG15HZ47NJ02D | Murata 多层电感器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

LQG15HZ47NJ02D

Multilayer Inductor, 47 nH, 720 Milliohm, ± 5%, 1 GHz, 300 mA, 0402 [1005 Metric]

LQG15HZ47NJ02D | 多层电感器 | Murata
Murata
制造商: Murata
安富利制造商模型#: LQG15HZ47NJ02D
RoHS 10 Compliant

The multilayer structure of LQG make it easy to be smaller shape, lower cost than wound structure. While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications. The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.Based on the long market results, this product realize high reliability to meet automotive market.

技术参数

  • Line-up with wide range of inductance values
  • Higher reliability

技术特性

查找类似的料号
描述
产品长度 1 mm
自谐振频率 1
最大直流电阻 720
电感器外壳/封装 402
产品范围 LQG15HZ_02 Series
芯材 Air
产品宽度 0.5 mm
电感器结构 Unshielded
电感容差 5
直流电流额定值 300

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8504500000
HTSN: 8504508000
全部清除 比较 (0/10)