GCM31CC71E106KA03L | Murata SMD MLCC 积层陶瓷电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

GCM31CC71E106KA03L

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X7S

GCM31CC71E106KA03L | SMD MLCC 积层陶瓷电容器 | Murata
Murata
制造商: Murata
安富利制造商模型#: GCM31CC71E106KA03L
RoHS 10 Compliant

GCM31CC71E106KA03L is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

技术参数

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 10µF
  • 1206 [3216 Metric]
  • Capacitance tolerance is ±10%
  • X7S dielectric characteristic
  • Rated voltage is 25VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 3.2 x 1.6 x 1.6mm
  • High dielectric constant type

技术特性

查找类似的料号
描述
最高工作温度 125 °C
电压(DC) 25 V
电容 10 uF
产品宽度 1.6 mm
最低工作温度 -55 °C
电容器端子 Wraparound
电容容差 10%
产品长度 3.2 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532240020
HTSN: 8532240020
全部清除 比较 (0/10)