DSS1NB32A222Q93A | Murata EMI/RFI滤波器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

DSS1NB32A222Q93A

3-Terminal Capacitor 2.2uF 6A 100VDC Radial Through Hole 3-Pin Ammo Pack

DSS1NB32A222Q93A | EMI/RFI滤波器 | Murata
Murata
制造商: Murata
产品分类: 滤波器, EMI/RFI滤波器
安富利制造商模型#: DSS1NB32A222Q93A
RoHS 10 Compliant

3-Terminal Capacitor 2.2uF 6A 100VDC Radial Through Hole 3-Pin Ammo Pack

技术参数

  • DSS1 series is a compact, high performance
  • lead type 3 terminal capacitor which can be
  • mounted in 2.54mm pitch.
  • Its three terminal structure enables nice
  • high frequency performance.
  • Wide capacitance variation enables flexible
  • selection for various noise frequencies.
  • High speed mounting is available with automatic
  • insertion machine.

技术特性

查找类似的料号
描述
终端 Radial
工作温度 -40 to 85 °C
电容 2.2 uF
最高加工温度 260 °C
产品尺寸 8.5 x 3.5 x 7.5 mm
额定电压 100 Vdc
安装 Through Hole
引脚数 3
类型 3 Terminal Capacitor

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8504.50.00.00
HTSN: 8504.50.80.00
全部清除 比较 (0/10)