73403-5110 | Molex 射频/同轴连接器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

73403-5110

Conn FAKRA SMB F 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold

安富利制造商模型#: 0734035110
RoHS 10 Exempt
NCNR

FAKRA II SMB connectors, with 360° rotation and secondary locking latch deliver easy cable routing between antennas and multi-media units while meeting the USCAR requirements for on-board telematics systems.

The FAKRA II SMB product meets both American USCAR and German FAKRA automotive standards. The FAKRA II SMB connector system retains the high-performing, cost-effective RF attributes as the original FAKRA connector series.

The enhanced features meet the continued mechanical and environmental requirements of the automotive industry.

技术参数

  • Connector rotates 360° inside the plastic shroud
  • Secondary plug locking latch
  • Numerous keying options and color codes
  • Machined contact versions available
  • Stamped-center contact versions available
  • Cable-mount jacks and plugs
  • Mates with original FAKRA PCB jacks and plugs

技术特性

查找类似的料号
描述
产品尺寸 7.5 x 20.88 x 8.4
阻抗 50 Ohm
触点材料 Brass|Phosphor Bronze
连接器安装 Through Hole
同轴终端 Solder
连接器主体样式 Right Angle
触点电镀 Gold

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536694010
HTSN: 8536694010
全部清除 比较 (0/10)