W3A41C103K4Z2A | Kyocera AVX 电容器阵列 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

W3A41C103K4Z2A

Capacitor Array, 0.01 uF, 100 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric]

Kyocera AVX
制造商: Kyocera AVX
安富利制造商模型#: W3A41C103K4Z2A
RoHS 10 Compliant

AVX is the market leader in the development and manufacture of capacitor arrays. The array family of products also includes the 0612 4-element device as well as 0508 2-element and 4-element series, all of which have received widespread acceptance in the marketplace. AVX capacitor arrays are available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200. Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

技术参数

  • Voltage: up to 100V
  • Capacitance Range: 10pF (NP0) to 100nF (X7R)
  • Dielectric: NP0 (C0G) or X7R or (Optional X8R)

技术特性

查找类似的料号
描述
电容器安装 Surface Mount
电容器数量 4
产品长度 1.6 mm
最高工作温度 125 °C
电压(DC) 100 V
电容 0.01 uF
电容容差 10%
最低工作温度 -55 °C
MSL 级别 MSL 1 - Unlimited
产品宽度 3.2 mm
电容器端子 Wraparound

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532240020
HTSN: 8532240020
全部清除 比较 (0/10)