VCUG080050L1DP | Kyocera AVX null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

VCUG080050L1DP

TVS Varistor, 3.5 VAC, 5 VDC, UltraGuard, 22 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

VCUG080050L1DP | null | Kyocera AVX
Kyocera AVX
制造商: Kyocera AVX
安富利制造商模型#: VCUG080050L1DP
RoHS 10 Compliant

The Faster semiconductor clock speeds and an increasing reliance on batteries as power sources have resulted in the need for varistors that exhibit very low leakage current. The UltraGuard (UG) Series of Transient Voltage Suppressors address this problem.The UG Series is the ideal transient protection solution for high clock speed integrated circuit application, battery-operated device, backlit display, medical/instrument application, low voltage power conversion circuits and power supervisory chip sets. In addition, UltraGuard’s low leakage characteristics are also suitable for optic circuits like LDD, SerDes, and laser diodes.

技术参数

  • Bi-Directional protection
  • Ultra low leakage 1uA max
  • Multi-strike capability
  • Single, 2 and 4 element components
  • Compact footprint
  • EMI/RFI filtering

技术特性

查找类似的料号
描述
最高工作温度 125 °C
最低工作温度 -55 °C
安装 Surface Mount
方向 Bi-Directional
电容 750 pF
产品范围 UltraGuard Series
Number of Elements per Chip 1

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533400080
HTSN: 8533404000
全部清除 比较 (0/10)