SM031C186KBN360 | Kyocera AVX 引线式 MLCC 堆叠多层陶瓷电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

SM031C186KBN360

Cap Ceramic 18uF 100V X7R 10% 3 Stacked 11.4mm 125°C

SM031C186KBN360 | 引线式 MLCC 堆叠多层陶瓷电容器 | Kyocera AVX
安富利制造商模型#: SM031C186KBN360
RoHS Non-Compliant

The SM-style, Switch Mode Power Supply (SMPS) capacitors are the closest to the ideal electrical energy storage devices due to high CV product and extremely low ESR and ESL.

In addition to traditionally offered COG (Class I) and X7R (Class II) type dielectrics, AVX introduces another class I, temperature compensated N1500 dielectric characterized with very low dissipation factor. Thanks to considerably higher relative dielectric constant of N1500 dielectric, the CV product is more than doubled in comparison to ultra-stable COG dielectric, resulting in a significant reduction in the size of capacitor and a significant improvement of volumetric efficiency.

技术参数

  • Operating Temperature Range
    • -55° to +125°C
  • Voltage Ratings
    • 50VDC through 500VDC (+125°C)
  • Dielectric Withstanding Voltage
    • 250% rated voltage for 5 seconds with 30 to 50mA charging current
  • Insulation Resistance (25°C, rated DC voltage)
    • 100KMΩ min. or 1000MΩ-µF min. whichever is less
  • Insulation Resistance (125ºC, rated DC voltage)
    • 10KMΩ min. or 100MΩ-µF min. whichever is less
  • Thermal Shock Capabilities
    • 5 cycles (-55°C to +125°C)
  • Life Test Capabilities (1000 hours)
    • 200% rated voltage at +125°C (500Volt units @ 600VDC)

技术特性

查找类似的料号
描述
电容 18 uF
电压(DC) 100 V
最低工作温度 -55 °C
电容器端子 PC Pin
最高工作温度 125 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532240020
HTSN: 8532240020
全部清除 比较 (0/10)