F380J226MSA | Kyocera AVX 钽聚合物电容 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

F380J226MSA

Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, S, 200 mohm, 0805 [2012-09 Metric]

F380J226MSA | 钽聚合物电容 | Kyocera AVX
Kyocera AVX
制造商: Kyocera AVX
安富利制造商模型#: F380J226MSA
RoHS 10 Compliant
NCNR
Obsolete

AVX F38 Polymer Capacitor Series utilizes Frameless technology which is a lead-frame-less and facedown structure. The capacitors provide high capacitance in miniature M and S cases for high volumetric efficiency. The F38 series provides design engineers with an alternative to the noise-emitting MLCCs in mobile phone and other handheld consumer devices. This series also features conductive polymer cathodes, low ESR, low ESL over a wide frequency range.

技术参数

  • Unique lead-frame-less and facedown structure
  • High capacitance for high volumetric efficiency
  • Conductive polymer cathodes
  • Low ESR
  • Low ESL

技术特性

查找类似的料号
描述
电压(DC) 6.3 V
纹波电流 474 mA
电容容差 20%
最低工作温度 -55 °C
制造商尺寸代码 S
电容 22 uF
产品长度 2 mm
最高工作温度 105 °C
ESR 0.2 mOhm
产品宽度 1.25 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532210050
HTSN: 8532240020

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Catalog for Tantalum and Niobium Product-Guides 20151204
全部清除 比较 (0/10)