08053A472JAT2A | Kyocera AVX SMD MLCC 积层陶瓷电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

08053A472JAT2A

多层陶瓷电容器, 表面贴装, 0805 [2012 公制], 4700 pF, 25 V, ± 5%, C0G / NP0

08053A472JAT2A | SMD MLCC 积层陶瓷电容器 | Kyocera AVX
Kyocera AVX
制造商: Kyocera AVX
安富利制造商模型#: 08053A472JAT2A
RoHS 10 Compliant

The 08053A472JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.

技术参数

  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

技术特性

查找类似的料号
描述
产品长度 2.01 mm
电压(DC) 25 V
最低工作温度 -55 °C
最高工作温度 125 °C
产品宽度 1.25 mm
电容容差 5%
电容 4700 pF
MSL 级别 MSL 1 - Unlimited

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)