08051C474K4Z2A | Kyocera AVX SMD MLCC 积层陶瓷电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

08051C474K4Z2A

多层陶瓷电容器, 表面贴装, 0805 [2012 公制], 0.47 µF, 100 V, ± 10%, X7R, MLCC 系列

08051C474K4Z2A | SMD MLCC 积层陶瓷电容器 | Kyocera AVX
Kyocera AVX
制造商: Kyocera AVX
安富利制造商模型#: 08051C474K4Z2A
RoHS 10 Compliant

AVX has developed a range of multilayer ceramic capacitors designed for use in applications up to 150ºC. These 0805 size capacitors are manufactured with an X8R and an X8L dielectric material. X8R material has capacitance variation of ±15% between -55ºC and +150ºC. The X8L material has capacitance variation of ±15% between -55ºC to 125ºC and +15/-40% from +125ºC to +150ºC.The need for X8R and X8L performance has been driven by customer requirements for parts that operate at elevated temperatures. They provide a highly reliable capacitor with low loss and stable capacitance over temperature.They are ideal for automotive under the hood sensors, and various industrial applications. Typical industrial application would be drilling monitoring system. They can also be used as bulk capacitors for high temperature camera modules.

技术参数

  • Both ranges are qualified to the highest automotive AEC-Q200 standards
  • Excellent reliability compared to other capacitor technologies
  • RoHS compliant
  • Low ESR / ESL compared to other technologies
  • Tin solder finish
  • FLEXITERM® available
  • Epoxy termination for hybrid available
  • 100V range available

技术特性

查找类似的料号
描述
产品宽度 1.25 mm
电压(DC) 100 V
最高工作温度 125 °C
产品长度 2.01 mm
电容 0.47 uF
电容器外壳/封装 0805 [2012 Metric]
电容器端子 Flexi Terminal
资质 AEC-Q200
电容容差 ± 10%
最低工作温度 -55 °C
MSL 级别 MSL 1 - Unlimited

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532240020
HTSN: 8532240020
全部清除 比较 (0/10)