SDCS2/128GB | Kingston Technology 闪存卡 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

SDCS2/128GB

Flash Memory Card, MicroSDXC Card, UHS-1, Class 10, 128 GB, -25 °C, 85 °C

Kingston Technology
制造商: Kingston Technology
产品分类: 存储器, 闪存卡
安富利制造商模型#: SDCS2/128GB
SDCS2/128GB
RoHS 6 Compliant

Canvas Select Plus MicroSD cards provide a reliable storage solution for your photos, videos and files. Built with modern mobile devices in mind, the cards feature A1-rating for faster app performance on tablets and smartphones. Tested for durability in harsh conditions, you can rely on Kingston Canvas cards to protect your data and cards come with a lifetime warranty.

技术参数

  • High performance Class 10 with read speeds up to 100MB/s
  • A1 Rated for optimised app performance on Android smartphones and tablets
  • UHS-I (U1) and Video Speed Class 10 for HD recording and playback
  • Tested for durability in harsh environments and conditions
  • Supplied with full size SD adaptor
  • Lifetime limited manufacturer warranty

技术特性

查找类似的料号
描述
工作温度 -25 to 85 °C
工作电源电压 2.5, 5.5 V

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8523510000
HTSN: 8523510000
全部清除 比较 (0/10)