T530D337M006ATE010 | KEMET 钽聚合物电容 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

T530D337M006ATE010

Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D, 10 mohm, 2917 [7343-31 Metric]

T530D337M006ATE010 | 钽聚合物电容 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: T530D337M006ATE010
RoHS 10 Compliant

The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

技术参数

  • Extremely low ESR
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Utilizes multiple tantalum anode technology
  • Halogen-Free Epoxy/RoHS Compliant

技术特性

查找类似的料号
描述
电压(DC) 6.3 V
纹波电流 5000 mA
ESR 0.01 mOhm
最高工作温度 125 °C
电容 330 uF
电容容差 20%
MSL 级别 MSL 3 - 168 hours
最低工作温度 -55 °C
产品长度 7.3 mm
制造商尺寸代码 D
产品宽度 4.3 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532210050
HTSN: 8532210050

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比较 (0/10)