T527I476M010ATE200 | KEMET 钽聚合物电容 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

T527I476M010ATE200

Tantalum Polymer Capacitor, 47 µF, ± 20%, 10 V, I, 0.2 ohm, 1206 [3216 Metric]

T527I476M010ATE200 | 钽聚合物电容 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: T527I476M010ATE200
RoHS 10 Compliant

The T527 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This miniature polymer electrolytic utilizes a facedown terminal technology that combines packaging efficiency with a low profile component. This series offers high capacitance in a 3216-10 package size. This series is ideal for use in densely populated circuits such as smart phones and digital cameras where space restrictions do not allow for larger and more commonly available high capacitance case sizes.

技术参数

  • 1mm Low profile
  • EIA Case Size: 3216 (1206 MLCC Equivalent)
  • Improved volumetric efficiency
  • Halogen-free epoxy/RoHS compliant
  • 100% surge current tested
  • 100% accelerated steady state aging
  • Lead free 260°C reflow capable

技术特性

查找类似的料号
描述
产品长度 3.2 mm
制造商尺寸代码 I
电容容差 20%
最低工作温度 -55 °C
最高工作温度 105 °C
电容 47 uF
电压(DC) 10 V
ESR 0.2 mOhm
纹波电流 548 mA
产品宽度 1.6 mm
MSL 级别 MSL 3 - 168 hours

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532240060
HTSN: 8532210050

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比较 (0/10)