T521V336M025ATE060 | KEMET 钽聚合物电容 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

T521V336M025ATE060

Tantalum Polymer Capacitor, KO-CAP®, 33 µF, ± 20%, 25 V, V, 0.06 ohm, 2917 [7343 Metric]

T521V336M025ATE060 | 钽聚合物电容 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: T521V336M025ATE060
RoHS 10 Compliant

The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.

技术参数

  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% Surge current tested
  • Low profile design
  • Halogen-free epoxy
  • High frequency capacitance retention
  • 100% Accelerated steady state aging

技术特性

查找类似的料号
描述
电压(DC) 25 V
电容 33 uF
电容容差 20%
MSL 级别 MSL 3 - 168 hours
制造商尺寸代码 V
产品长度 7.3 mm
纹波电流 1800 mA
产品宽度 4.3 mm
ESR 0.06 mOhm
最高工作温度 105 °C
最低工作温度 -55 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Technical Spec for T521V336M025ATE060 Technical-Specifications 20170921
STEP Link for T521V336M025ATE060 Mechanical-and-3D-Drawings 20170921
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比较 (0/10)