T521B106M016ATE100 | KEMET 钽聚合物电容 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

T521B106M016ATE100

Tantalum Polymer Capacitor, 10 uF, 16 V, ± 20%, B, 100 mohm, 1411 [3528-21 Metric]

T521B106M016ATE100 | 钽聚合物电容 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: T521B106M016ATE100
RoHS 10 Compliant

The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Developed for use on 12, 24, 28 and 48 volt DC voltage rails. The low ESR of the T521 provides high ripple current capability. KO-CAP's long-life reliability enables the T521 to be an ideal alternative to liquid-based electrolytic capacitors.

技术参数

  • Low ESR
  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% surge current tested
  • Low profile design
  • Halogen-Free Epoxy/RoHS Compliant

技术特性

查找类似的料号
描述
制造商尺寸代码 B
电压(DC) 16 V
最高工作温度 125 °C
电容容差 20%
电容 10 uF
纹波电流 1100 mA
ESR 0.1 mOhm
MSL 级别 MSL 3 - 168 hours
最低工作温度 -55 °C
产品长度 3.5 mm
产品宽度 2.8 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532.21.00.50
HTSN: 8532.21.00.50

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Technical Spec for T521B106M016ATE100 Technical-Specifications 20170921
STEP Link for T521B106M016ATE100 Mechanical-and-3D-Drawings 20170921
全部清除 比较 (0/10)