T520B107M006ATE015 | KEMET 钽聚合物电容 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

T520B107M006ATE015

Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, B, 15 mohm, 1411 [3528-21 Metric]

T520B107M006ATE015 | 钽聚合物电容 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: T520B107M006ATE015
RoHS 10 Compliant

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.

技术参数

  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

技术特性

查找类似的料号
描述
电压(DC) 6.3 V
纹波电流 2.9 A
电容 100 uF
最低工作温度 -55 °C
MSL 级别 MSL 3 - 168 hours
电容器外壳/封装 1411 [3528 Metric]
电容容差 ± 20%
ESR 15 mOhm
产品长度 3.5 mm
最高工作温度 105 °C
制造商尺寸代码 B
产品宽度 2.8 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532210080
HTSN: 8532210050

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Technical Spec for T520B107M006ATE015 Technical-Specifications 20170921
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
STEP Link for T520B107M006ATE015 Mechanical-and-3D-Drawings 20170921
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比较 (0/10)