R46KN4220CKP0M | KEMET 噪声抑制和安全电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

R46KN4220CKP0M

Safety Capacitor, 2.2 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole

R46KN4220CKP0M | 噪声抑制和安全电容器 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: R46KN4220CKP0M
第二制造商零件#:  46KN4220CKP0M
RoHS 10 Compliant

The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

技术参数

• Approvals: ENEC, UL, cUL, CQC
• Class X2 (IEC 60384-14)
• Rated voltage: 310 VAC 50/60 Hz
• Capacitance range: 0.01 – 10 μF
• Lead spacing: 10.0 – 37.5 mm
• Capacitance tolerance: ±20%, ±10%
• Climatic category: 40/110/56, IEC 60068–1
• Tape and reel in accordance with IEC 60286–2
• RoHS Compliant and lead-free terminations
• Operating temperature range of −40˚C to +110˚C
• 100% screening factory test at 2,200 VDC/1,500 VAC
• Self-healing properties

技术特性

查找类似的料号
描述
最高工作温度 110 °C
电容 2.2 uF
电容容差 20%
MSL 级别 MSL 3 - 168 hours
额定电压 X 275 Vac
dv/dt 等级 200 V/us
最低工作温度 -40 °C
电容器安装 Through Hole
湿度等级 GRADE II (Test Condition A)
抑制类 X2
引线间距 22.5 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532.25.00.70
HTSN: 8532.25.00.70
全部清除 比较 (0/10)