R46KN410000N2M | KEMET 噪声抑制和安全电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

R46KN410000N2M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 µF, ± 20%, X2, Through Hole

R46KN410000N2M | 噪声抑制和安全电容器 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: R46KN410000N2M
第二制造商零件#:  46KN410000N2M
RoHS 10 Compliant

The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.

技术参数

  • Capacitance value ranges from 0.01μF to 10μF
  • Rated voltage is 275VAC
  • Lead spacing varies from 10mm to 37.5mm
  • ±10% and ±20% tolerance
  • Operating temperature range -40ËšC to +110ËšC
  • 100% screening factory test at 2,200VDC/1,500VAC
  • Self healing properties
  • ENEC, UL, cUL, CQC approval standards
  • Climatic category 40/110/ 56, IEC 60068–1

技术特性

查找类似的料号
描述
电容 1 uF
电容容差 20%
最高工作温度 110 °C
额定电压 X 275 Vac
最低工作温度 -40 °C
电容器安装 Through Hole
引线间距 22.5 mm
湿度等级 GRADE II (Test Condition A)
抑制类 X2
dv/dt 等级 200 V/us

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比较 (0/10)