R463N410050N1K | KEMET 噪声抑制和安全电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

R463N410050N1K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 µF, ± 10%, X2, Through Hole

R463N410050N1K | 噪声抑制和安全电容器 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: R463N410050N1K
第二制造商零件#:  463N410050N1K
RoHS 10 Compliant

The R46 310V Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.

技术参数

  • Approvals: ENEC, UL, cUL, CQC / Rated voltage: 310 VAC 50/60 Hz
  • Class X2 (IEC 60384-14)
  • Capacitance range: 0.01 – 10 µF / Capacitance tolerance: ±20%, ±10%
  • Lead spacing: 10.0 – 37.5 mm
  • Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40ËšC to +110ËšC
  • Tape and reel in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 2,200 VDC/1,500 VAC
  • Self-healing properties

技术特性

查找类似的料号
描述
最低工作温度 -40 °C
电容容差 10%
电容 1 uF
电容器安装 Through Hole
dv/dt 等级 200 V/us
额定电压 X 310 Vac
引线间距 22.5 mm
湿度等级 GRADE II (Test Condition A)
抑制类 X2
最高工作温度 110 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532250080
HTSN: 8532250000
全部清除 比较 (0/10)