C320C224M5U5TA7303 | KEMET 引线式 MLCC 多层陶瓷电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

C320C224M5U5TA7303

多层陶瓷电容, 0.22 µF, 50 V, Goldmax, 300 Series, ± 20%, 径向引线, Z5U

C320C224M5U5TA7303 | 引线式 MLCC 多层陶瓷电容器 | KEMET
安富利制造商模型#: C320C224M5U5TA7303
RoHS 10 Compliant

Multilayer ceramic capacitors are available in avariety of physical sizes and configurations, includingleaded devices and surface mounted chips. Leadedstyles include molded and conformally coated partswith axial and radial leads. However, the basiccapacitor element is similar for all styles. It is called achip and consists of formulated dielectric materialswhich have been cast into thin layers, interspersedwith metal electrodes alternately exposed on oppositeedges of the laminated structure. The entire structure isfired at high temperature to produce a monolithicblock which provides high capacitance values in asmall physical volume. After firing, conductiveterminations are applied to opposite ends of the chip tomake contact with the exposed electrodes.Termination materials and methods vary depending onthe intended use.

技术特性

查找类似的料号
描述
最高工作温度 85 °C
电容容差 20%
电容 0.22 uF
产品长度 5.08 mm
电压(DC) 50 V
MSL 级别 MSL 1 - Unlimited
产品宽度 3.18 mm
引线间距 2.54 mm
最低工作温度 10 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532.24.00.60
HTSN: 8532.24.00.60

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比较 (0/10)