C317C103K5R5TA7301 | KEMET 引线式 MLCC 多层陶瓷电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

C317C103K5R5TA7301

Multilayer Ceramic Capacitor, 0.01 uF, 50 VDC, ± 10%, X7R, Radial Leaded

C317C103K5R5TA7301 | 引线式 MLCC 多层陶瓷电容器 | KEMET
安富利制造商模型#: C317C103K5R5TA7301
RoHS 6 Compliant

300 Series High Voltage Goldmax conformally coated radial leaded ceramic capacitors in X7R dielectric feature a 125°C maximum operating temperature. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II "temperature stable" material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.

技术参数

  • Style/Size: 317
  • Radial leaded form factor
  • Conformally coated
  • 0.100", 0.200", 0.250" and 0.400" lead spacing
  • Operating temperature range of -55°C to +125°C
  • Lead (Pb)-Free, RoHS and REACH compliant
  • X7R temperature stable dielectric
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV and 3 KV
  • Capacitance offerings ranging from 10 pF to 0.56 μF
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • High temperature solder lead attach
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish allowing for excellent solderability
  • SnPb-plated lead finish option available upon request (Sn60/Pb40)
  • Encapsulation meets flamability standard UL 94V-0

技术特性

查找类似的料号
描述
电压(DC) 50 V
电容器端子 Radial Leaded
电容 0.01 uF
最高工作温度 125 °C
MSL 级别 MSL 1 - Unlimited
产品宽度 2.54 mm
电容容差 ± 10%
最低工作温度 -55 °C
引线间距 5.08 mm
产品长度 3.81 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比较 (0/10)