C0603C393K5RACAUTO | KEMET SMD MLCC 积层陶瓷电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

C0603C393K5RACAUTO

Multilayer Ceramic Capacitor, 0.039 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]

C0603C393K5RACAUTO | SMD MLCC 积层陶瓷电容器 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: C0603C393K5RACAUTO
RoHS 10 Compliant

Automotive Grade Series surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable,” The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.

技术参数

  • AEC-Q200 automotive qualified
  • -55°C to +125°C operating temperature range
  • Lead (Pb)-Free, RoHS and REACH compliant
  • Temperature stable dielectric
  • EIA 0603 case size
  • DC voltage rating of 50 V
  • Capacitance of 0.039 μF
  • Capacitance tolerance of ±10%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability.

技术特性

查找类似的料号
描述
产品长度 1.6 mm
最高工作温度 125 °C
电压(DC) 50 V
最低工作温度 -55 °C
产品宽度 0.8 mm
电容容差 10%
MSL 级别 MSL 1 - Unlimited
电容器端子 Wraparound
电容 0.039 uF

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Kemet Capacitor Ordering Information Guide Product Selector-Guides 20150315
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet Capacitors for Power Electronics Guide Application-Guides 20150315
Kemet Capacitor Selection Guide Selector-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比较 (0/10)