C0603C271J5GACTU | KEMET SMD MLCC 积层陶瓷电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

C0603C271J5GACTU

多层陶瓷电容器, 表面贴装, 0603 [1608 公制], 270 pF, 50 V, ± 5%, C0G / NP0, C系列

C0603C271J5GACTU | SMD MLCC 积层陶瓷电容器 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: C0603C271J5GACTU
第二制造商零件#:  C0603C271J5GAC7867
RoHS 10 Compliant

KEMET’s C Series C0G dielectric features a 125°C maximum operating temperature and is considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.

技术参数

  • Operating temperature range from −55°C to +125°C
  • Capacitance range includes E24 decade values from 0.5 pF up to 0.47 μF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage ratings from 10V to 250V
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No capacitance decay with time
  • No piezoelectric noise
  • Capacitance change is limited to ±30ppm/°C from -55 to 125°C
  • Capacitance offerings ranging from 0.5pF up to 0.47μF

技术特性

查找类似的料号
描述
电容 270 pF
电容容差 5%
电压(DC) 50 V
最高工作温度 125 °C
产品长度 1.6 mm
产品宽度 0.8 mm
MSL 级别 MSL 1 - Unlimited
最低工作温度 -55 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet Capacitor Ordering Information Guide Product Selector-Guides 20150315
Kemet Capacitors for Power Electronics Guide Application-Guides 20150315
Kemet Capacitor Selection Guide Selector-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比较 (0/10)