C0603C221K5RACAUTO | KEMET SMD MLCC 积层陶瓷电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

C0603C221K5RACAUTO

多层陶瓷电容器, 表面贴装, 0603 [1608 公制], 220 pF, 50 V, ± 10%, X7R, AEC-Q200 C 系列

C0603C221K5RACAUTO | SMD MLCC 积层陶瓷电容器 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: C0603C221K5RACAUTO
RoHS 10 Compliant

The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

技术参数

  • AEC–Q200 automotive qualified
  • Operating temperature range from -55°C to +125°C
  • Non-polar device, minimizing installation concerns

技术特性

查找类似的料号
描述
产品长度 1.6 mm
电容容差 10%
最高工作温度 125 °C
电压(DC) 50 V
最低工作温度 -55 °C
产品宽度 0.8 mm
电容器外壳/封装 0603 [1608 Metric]
电容 220 pF
MSL 级别 MSL 1 - Unlimited
电容器端子 Wraparound
资质 AEC-Q200

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Kemet Capacitor Ordering Information Guide Product Selector-Guides 20150315
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet Capacitors for Power Electronics Guide Application-Guides 20150315
Kemet Capacitor Selection Guide Selector-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比较 (0/10)