2450FB15L0001E | Johanson Technology 射频滤波器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

2450FB15L0001E

Active Filter Single Universal 2.45GHz 6-Pin SMD T/R

2450FB15L0001E | 射频滤波器 | Johanson Technology
Johanson Technology
制造商: Johanson Technology
安富利制造商模型#: 2450FB15L0001E
RoHS 10 Compliant

The 2450FB15L0001 is a 2400-2500 MHz Impedance Matched-Balun with integrated LPF Component designed for AtmelChipset AT86RF230, AT86RF231, and ATmega128RFA. RF Baluns (BALanced - UNbalanced) impedance transformers simplify the RF design and secure optimal performance. Some of baluns encompass an impedance matching network, balun transformer, and filter in a small surface mount package. These features significantly reduce PCB footprint (small), guarantees filtering (FCC/ETSI compliance), and prevents any potential manufacturing variability that discrete L/C designs might have. These 1:1 ratio, 1:2 ratio, 1:4 ratio or custom impedance ration transformers convert differential to 50Ω single-ended RF signals reducing component count, preventing RF variability due to the fact that these balun SMD (100% RF tested before T&R) and offers excellent temperature stability (4ppm stable).

技术特性

查找类似的料号
描述
Cut-off Frequency 2.45 GHz
产品尺寸 2 x 1.25 x 0.8 mm
MSL 级别 MSL 1 - Unlimited
最高加工温度 250 °C
铅完成 Silver-Platinum
筛选级别 Extended Industrial
类型 Universal
安装 Surface Mount
引脚数 6
Number of Circuits 1
供应商套餐 SMD
工作温度 -40 to 125 °C
引脚数 6

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)