IS43TR16128DL-125KBLI | ISSI DRAM | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

IS43TR16128DL-125KBLI

DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, BGA, 96 Pins

ISSI
制造商: ISSI
产品分类: 内存, DRAM
安富利制造商模型#: IS43TR16128DL-125KBLI
RoHS 10 Compliant

IS43TR16128DL-125KBLI is a 1600MT/s 128Mx16 2Gb DDR3 SDRAM. The memory controller initiates levelling mode of all DRAMs by setting bit 7 of MR1 to 1. When entering write levelling mode, the DQ pins are in undefined driving mode. During write levelling mode, only NOP or DESELECT commands are allowed, as well as an MRS command to exit write levelling mode. Since the controller levels one rank at a time, the output of other ranks must be disabled by setting MR1 bit A12 to 1. The Controller may assert ODT after tMOD, at which time the DRAM is ready to accept the ODT signal. The controller may drive DQS low and DQS# high after a delay of tWLDQSEN, at which time the DRAM has applied on-die termination on these signals. After tDQSL and tWLMRD, the controller provides a single DQS, DQS# edge which is used by the DRAM to sample CK - CK# driven from the controller. tWLMRD(max) timing is controller dependent.

技术参数

  • Standard voltage is VDD and VDDQ=1.5V ±0.075V, low voltage (L): VDD and VDDQ=1.35V + 0.1V, -0.067V
  • High-speed data transfer rates with system frequency up to 1066MHz
  • 8 internal banks for concurrent operation, 8n-bit pre-fetch architecture
  • Programmable CAS latency, programmable additive latency: 0, CL-1, CL-2
  • Programmable CAS WRITE latency (CWL) based on tCK, programmable burst length: 4 and 8
  • Programmable burst sequence: sequential or interleave, BL switch on the fly
  • Auto self-refresh (ASR), self-refresh temperature (SRT), partial array self-refresh
  • Asynchronous RESET pin, OCD (off-chip driver impedance adjustment)
  • 96-ball BGA package
  • Commercial temperature rating range from -40°C ≤ TC ≤ 95°C

技术特性

查找类似的料号
描述
引脚数 96
集成电路外壳/封装 TWBGA
存储器配置 128M x 16bit
最高工作温度 95 °C
DRAM类型 DDR3L
时钟频率最大值 800 MHz
集成电路安装 Surface Mount
额定电源电压 1.35 V
存储密度 2 Gbit
最低工作温度 -40 °C
产品范围 IS43TR Series

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542330000
HTSN: 8542320036
全部清除 比较 (0/10)