IS42S32400F-6TLI | ISSI DRAM | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

IS42S32400F-6TLI

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II

IS42S32400F-6TLI | DRAM | ISSI
ISSI
制造商: ISSI
产品分类: 内存, DRAM
安富利制造商模型#: IS42S32400F-6TLI
RoHS 6 Compliant
NCNR

ISSI's 128Mb Synchronous DRAM achieves high-speeddata transfer using pipeline architecture. The 128Mb SDRAM is organized in 1Meg x 32 bit x 4Banks.

技术参数

  • Clock frequency: 166, 143, 133 MHz
  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge
  • Single Power supply: 3.3V + 0.3V
  • LVTTL interface
  • Programmable burst length
    • (1, 2, 4, 8, full page)
  • Programmable burst sequence: Sequential/Interleave
  • Auto Refresh (CBR)
  • Self Refresh
  • 4096 refresh cycles every 16ms (A2 grade) or 64 ms (Commercial, Industrial, A1 grade)
  • Random column address every clock cycle
  • Programmable CAS latency (2, 3 clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command

技术特性

查找类似的料号
描述
集成电路安装 Surface Mount
存储密度 128 Mbit
时钟频率最大值 166 MHz
引脚数 86
最低工作温度 -40 °C
最高工作温度 85 °C
额定电源电压 3.3 V
集成电路外壳/封装 TSOP-II

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)