X1B000301000200 | Epson Electronics 实时时钟 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

X1B000301000200

Real Time Clock Serial 10-Pin SMD Bulk

Epson Electronics
制造商: Epson Electronics
产品分类: 时钟和计时, 实时时钟
安富利制造商模型#: X1B000301000200
RoHS 6 Compliant
NCNR

This module is an l2C bus interface-compliant real-time dock which includes a 32.768 kHz DTCXO. In addition to providing a calendar (year, month, date. day. hour, minute, second) function and a clock counter function, this module provides an abundance of other functions including an alarm function, fixed-cycle timer function, time update interrupt function, and 32.768 kHz output function. By the battery backup switchover function and the interface power supply input pin. RX8900 can support various power supply circuitries. The devices in this module are fabricated via a C-MOS process for low current consumption, which enables long-term battery back-up.

技术参数

  • Features built-in 32.768 kHz DTCXO. High Stability.
  • Supports l2C-Bus's high speed mode (400 kHz)
  • Alarm interrupt function for day. date. hour, and minute settings
  • Fixed-cycle timer interrupt function
  • Time update interrupt function (Seconds, minutes)
  • 32.768 kHz output with OE function (FOE and FOUT pins)
  • Auto correction of leap years (from 2000 to 2099)
  • Wide interface voltage range: 2.5 V to 5.5 V
  • Wide time-keeping voltage range: 1.6 V to 5.5 V
  • Low current consumption: 0.70pA / 3 V (Typ.)
  • Built-in Backup switchover circuit

技术特性

查找类似的料号
描述
集成电路外壳/封装 SMD
接口类型 Serial I2C
引脚数 10
最低工作温度 -40 °C
Time Format HH:MM:SS
最小电源电压 2.5 V
最高工作温度 85 °C
最大电源电压 5.5 V

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)