TPS-40L | Eaton null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

TPS-40L

Fuse 40A 170V 2-Pin Through Hole

Eaton
制造商: Eaton
安富利制造商模型#: TPS-40L
RoHS 10 Compliant

TPS DC power distribution non-indicating fusesspecifically designed to meet the unique needs ofDC power distribution systems.

技术参数

  • Telpower™ fuse line is the first to be specifically designed to meet the unique needs of DC power distribution systems.
  • The UL Recognized ratings of 170Vdc and 100kA interrupting rating along with the fuse’s current-limiting capability make this fuse ideal for overcurrent protection on existing DC distribution systems.
  • A unique blue label is used on all Telpower fuses to designate their DC capability.
  • PCB mount versions available.
  • Silver-plated brass ferrules.
  • Glass melamine tube.
  • For use with Bussmann fused disconnect switch 15800.
  • Spare fuseholder: TPSFH-AS.

技术特性

查找类似的料号
描述
额定电压 170 V

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536100040
HTSN: 8536100040
全部清除 比较 (0/10)