SR-5-5-AP | Eaton null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

SR-5-5-AP

Fuse, PCB Leaded, 5 A, 250 VAC, SR-5, Time Delay, Radial Leaded

Eaton
制造商: Eaton
安富利制造商模型#: SR-5-5A-AP
RoHS Non-Compliant

Fuse, PCB Leaded, 5 A, 250 VAC, SR-5, Time Delay, Radial Leaded

技术参数

  • Radial leaded time-delay thru-hole fuse
  • Designed to IEC 60127-3
  • Internationally accepted for primary and secondary overcurrent protection
  • Place directly into PCB or plug into BK/PCS holder
  • High inrush withstand capability
  • Compatible with leaded and lead-free reflow and wave solder

技术特性

查找类似的料号
描述
额定电压 250 V
产品范围 SR-5 Series

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)