DRQ74-3R3-R | Eaton 耦合电感 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

DRQ74-3R3-R

Inductor, Coupled, 3.3 uH, 18.3 Milliohm, 3.94 A, 7.6mm x 7.6mm x 4.45mm

DRQ74-3R3-R | 耦合电感 | Eaton
Eaton
制造商: Eaton
产品分类: 电感器, 耦合电感
安富利制造商模型#: DRQ74-3R3-R
RoHS 10 Compliant

Inductor, Coupled, 3.3 uH, 18.3 Milliohm, 3.94 A, 7.6mm x 7.6mm x 4.45mm

技术参数

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformer applications (1:1 turns ratio)
  • Four sizes of shielded drum core inductors
  • Windings can be connected in series or parallel, offering a broad range of inductance and current ratings
  • Peak current ratings from 0.13 to 56 amps
  • RMS current ratings from 0.128 to 17.9 amps
  • Inductance ratings from 0.33µH to 4.02mH
  • Surface mount
  • 200Vac Isolation between windings
  • Ferrite core material

技术特性

查找类似的料号
描述
最低工作温度 -40 °C
产品长度 7.6
匝数比 1:1
产品宽度 7.6 mm
产品范围 DRQ Series
最高工作温度 125
电感器安装 Surface Mount

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)