CPL-2-50TR-R | Eaton 耦合电感 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

CPL-2-50TR-R

Inductor, Coupled, 50 nH, 0.5 Milliohm, 40 A, 18mm x 8.5mm x 4.8mm

Eaton
制造商: Eaton
产品分类: 电感器, 耦合电感
安富利制造商模型#: CPL-2-50TR-R
RoHS 10 Compliant

Inductor, Coupled, 50 nH, 0.5 Milliohm, 40 A, 18mm x 8.5mm x 4.8mm

技术参数

  • Halogen free, lead free and RoHS compliant
  • CPLA Series features acoustic noise dampening properties
  • CPLE Series features optimized core material for enhanced light load efficiency
  • Designed exclusively for use with Volterra® VPR-Devices A
  • High current multi-phase inductor applications
  • Ferrite core material
  • 50nH per phase coupled inductor
  • 125°C maximum temperature operation
  • Frequency range up to 2MHz
  • Patents pending

技术特性

查找类似的料号
描述
最高工作温度 125 °C
产品长度 18.5 mm
产品宽度 8.5 mm
电感器安装 Surface Mount
产品范围 CPL Series
最低工作温度 -40 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)