CC12H1A-TR | Eaton null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

CC12H1A-TR

SMD Fuse, High Inrush Current Withstand, 1 A, 63 VDC, 1206 [3216 Metric], CC12H

CC12H1A-TR | null | Eaton
Eaton
制造商: Eaton
产品分类:
安富利制造商模型#: CC12H1A-TR
RoHS 10 Compliant

SMD Fuse, High Inrush Current Withstand, 1 A, 63 VDC, 1206 [3216 Metric], CC12H

技术参数

  • Halogen free, lead free, RoHS compliant
  • High I2t 1206 footprint surface mount fuse
  • High inrush withstand capability
  • Excellent temperature and cycling characteristics
  • RoHS compliant, and lead free and halogen free construction
  • Compatible with solder reflow and wave solder

技术特性

查找类似的料号
描述
产品范围 CC12H Series

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536100040
HTSN: 8536100040
全部清除 比较 (0/10)