CB61F8A-TR2 | Eaton null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

CB61F8A-TR2

SMD Fuse, Fast Acting, 8 A, 125 VAC, 125 VDC, 2410 [6125 Metric], CB61F

Eaton
制造商: Eaton
安富利制造商模型#: CB61F8A-TR2
RoHS 10 Compliant

The fast-acting CB61F Series of SMD Brick fuse provides high breaking capacity performance in a CQC Approved SMD package. The CB61F Series offers 125Vac/50A and 125Vdc/300A protection up to 15 amps, which is among the highest in its class.

技术参数

  • High Interrupting Ratings: 50A @ 125Vac / 300A @ 125Vdc
  • Wide Selection: The CB61F Series is available in ratings from 2 to 15 amps providing a range of solutions for applications requiring fast-acting performance
  • CQC Approved: Meets the growing market demand.
  • cULus Certified and PSE Level 1 Certified
  • Excellent Environmental Integrity: lead-free, halogen free and RoHS compliant, and present no disposal issues at end of life.
  • Solder immersion compatible
  • Wire-in-Air design

技术特性

查找类似的料号
描述
额定电压 125 V
产品范围 CB61F Series

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536100040
HTSN: 8536100040
全部清除 比较 (0/10)