BK/HFB-R | Eaton null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

BK/HFB-R

保险丝座, 直列式, 防水, 32V, 30A, 1/4 x 1 1/4英寸, 压接端子

BK/HFB-R | null | Eaton
Eaton
制造商: Eaton
安富利制造商模型#: BK-HFB-R
RoHS 6 Compliant

保险丝座, 直列式, 防水, 32V, 30A, 1/4 x 1 1/4英寸, 压接端子

技术参数

  • For 1/4" x 1-1/4" (6.35mm x 31.8mm) fuses
  • Ideal for harsh environments
  • Water
  • Salt Spray
  • Ultraviolet Light
  • Ozone
  • -40° to 150°C temperature range
  • Withstands many organic solvents and rigorous shock and vibration
  • Accepts #18 to #12 AWG copper wire
  • High visibility yellow color
  • Recommended crimp tools:
  • Thomas & Betts - WT-112M
  • California Terminal Products No. 1250
  • Channelock No. 909
  • Replacement contact clip: BK/1A2294
  • UL flammability rating 94 HB
  • Current Rating AC : 30A
  • Voltage Rating: 32V

技术特性

查找类似的料号
描述
Fuse Size Held 1/4"" x 1-1/4"", 6.35mm x 31.8mm
产品范围 HFB Series
安装 In Line

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536908085
HTSN: 8536908585
全部清除 比较 (0/10)