NS7520B-1-C36 | Digi International 网络处理器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NS7520B-1-C36

Network Proc 36MHz 1.5V/3.3V 177-Pin PFBGA

Digi International
制造商: Digi International
产品分类: 处理器, 网络处理器
安富利制造商模型#: NS7520B-1-C36
RoHS 10 Compliant

The Digi NS7520 is a high-performance, highly integrated, 32-bit system-on-a chip ASIC designed for use in intelligent networked devices and Internet appliances. The NS7520 is based on the standard architecture in the NET+ARM family of devices.The NS7520 can support most any networking scenario, and includes a 10/100 BaseT Ethernet MAC and two independent serial ports (each of which can run in UART or SPI mode).The CPU is an ARM7TDMI 32-bit RISC processor core with a rich complement of support peripherals and memory controllers for various types of memory (including Flash, SDRAM, EEPROM, and others), programmable timers, a 13-channel DMA controller, an external bus expansion module, and 16 general-purpose input/output (GPIO) pins.NET+ARM is the hardware foundation for the NET+Works family of integrated hardware and software solutions for device networking. These comprehensive platforms include drivers, popular operating systems, networking software, development tools, APIs, and complete development boards.

技术参数

  • CPU core Integrated 10/100 Ethernet MAC ARM7TDMI 32-bit RISC processor 32-bit internal bus
  • Integrated 10/100 Ethernet MAC 10/100 Mbps MII-based PHY interface 10 Mbps ENDEC interface TP-PMD and fiber-PMD device support
  • 13-Channel DMA controller Two channels dedicated to Ethernet transmit and receive Four channels dedicated to two serial modules’ transmit and receive Four channels for external peripherals. Only two channels either 3 and 5 or 4 and 6 can be configured at one time
  • Programmable Timers Two independent timers (2μs-20.7 hours) Watchdog timer (interrupt or reset on expiration) Programmable bus monitor or timer
  • General purpose I/O pins 16 programmable GPIO interface pins 4 pins programmable with level-sensitive interrupt
  • Operating frequency 36, 46, or 55 MHz internal clock operation from 18.432 MHz crystal fMAX = 36, 46, or 55 (grade-dependent) System clock source by external quartz crystal or crystal oscillator, or clock signal Programmable PLL, which allows a range of operating frequencies from 10 to fMAX
  • Serial ports Two fully independent serial ports (UART, SPI) Digital phase lock loop (DPLL) for receive clock extractions 32-byte transmit/receive FIFOs
  • Bus interface Five independent programmable chip selects with 256 Mb addressing per chip select Chip select support for SRAM, FP/EDO DRAM, SDRAM, Flash, and EEPROM without external glue 8-, 16-, and 32-bit peripheral support
  • Power and Operating Voltages 500 mW maximum at 55 MHz (all outputs switching) 418 mW maximum at 46 MHz (all outputs switching) 291 mW maximum at 36 MHz (all outputs switching)

技术特性

查找类似的料号
描述
铅完成 Tin-Silver-Copper
工作电源电压 1.5, 3.3 V
最高加工温度 260 °C
产品尺寸 13 x 13 x 0.95 mm
工作频率 36 MHz
供应商套餐 PFBGA
引脚数 177
工作温度 -40 to 85 °C

ECCN / UNSPSC

描述
ECCN: 3A991.a.2
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)