416F24012ITR | CTS 晶体 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

416F24012ITR

Crystal 24MHz 6pF 4-Pin SMD T/R

CTS
制造商: CTS
产品分类: 时钟和计时, 晶体
安富利制造商模型#: 416F24012ITR
RoHS 10 Compliant

Model 416 is a low cost quartz resonator used in a wide range of commercial applications including wearable and handheld electronics, notebooks, tablets, computer peripherals, Bluetooth, ZigBee and USB interfaces.

技术参数

  • Standard 1.6mm x 1.2mm Seam Weld Package
  • Fundamental Crystal Design
  • Frequency Range 24 - 80MHz
  • Frequency Tolerance, ±20ppm Standard
  • Frequency Stability, ±20ppm Standard
  • Operating Temperature to -40°C to +85°C
  • Tape
  • and Reel Packaging Standard, EIA-481 RoHS/Green Compliant [6/6]

技术特性

查找类似的料号
描述
Crystal Dimensions 1.6 x 1.2 x 0.35
最低工作温度 -40 °C
Frequency Stability + / - 20 ppm
Crystal Type Fundamental
Crystal Mounting Surface Mount
Frequency Tolerance + / - 10 ppm
引脚数 4
Load Capacitance 6 pF
ESR 200 Ohm
最高工作温度 85 °C
Crystal Frequency 24 MHz

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541600060
HTSN: 8541600050
全部清除 比较 (0/10)