FTLX8574D3BNL | Coherent 其他光学收发器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

FTLX8574D3BNL

TX/RX Optical Fiber 10Gbps 20-Pin SFP

FTLX8574D3BNL | 其他光学收发器 | Coherent
Coherent
制造商: Coherent
安富利制造商模型#: FTLX8574D3BNL
RoHS 6 Compliant

Finisar’s FTLX8574D3BCL 10Gb/s SFP+ transceivers are designed for use in 10-Gigabit Ethernet links over multimode fiber. They are compliant with SFF-8431, SFF-8432, IEEE 802.3-2012 10GBASE-SR/SW and 10G Fibre Channel 1200-Mx-SN-I. Digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF84725. The FTLX8574D3BCL is a “limiting module”, i.e., it employs a limiting receiver. Host board designers using an EDC PHY IC should follow the IC manufacturer’s recommended settings for interoperating the host-board EDC PHY with a limiting receiver SFP+ module. The optical transceiver is compliant per the RoHS Directive 2011/65/EU6. See Finisar Application Note AN-20387 for more details.

技术参数

  • Hot-pluggable SFP+ footprint
  • Supports 9.95 to 10.5 Gb/s bit rates
  • Power dissipation < 1W
  • RoHS-6 compliant (lead-free)
  • Commercial temperature range -5°C to 70°C
  • Maximum link length of 400m on OM4 MMF
  • Uncooled 850nm VCSEL laser
  • Receiver limiting electrical interface
  • Duplex LC connector
  • Built-in digital diagnostic functions

技术特性

查找类似的料号
描述
工作电源电压 3.1400, 3.4600 V
工作温度 -5 to 85 °C
类型 TX/RX
供应商套餐 SFP
波长 850 nm
筛选级别 Commercial
Maximum Fall Time 0.028 ns
数据率 10 Gbps
产品尺寸 56.5 x 14.8 x 11.85 mm
安装 Snap Fit To Panel Mount
引脚数 20

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)