FTLF8524P3BNL | Coherent 光纤 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

FTLF8524P3BNL

TX/RX Optical Fiber 3700Mbps

FTLF8524P3BNL | 光纤 | Coherent
Coherent
制造商: Coherent
安富利制造商模型#: FTLF8524P3BNL
RoHS 6 Compliant

Finisar’s FTLF8524P3xNy Small Form Factor Pluggable (SFP) transceivers arecompatible with the Small Form Factor Pluggable Multi-Sourcing Agreement (MSA)1.They are RoHS compliant and lead-free per Directive 2002/95/EC2 and Finisar Application Note AN-2038. Digital diagnostics functions are available via the 2-wireserial bus specified in the SFP MSA.

技术参数

  • Up to 3.7 Gb/s bi-directional data links
  • Hot-pluggable SFP footprint
  • Built-in digital diagnostic functions
  • 850nm Oxide VCSEL laser transmitter
  • Duplex LC connector
  • RoHS Compliant and Lead Free
  • Up to 300m on 62.5/125µm MMF
  • Metal enclosure, for lower EMI
  • Single 3.3V power supply
  • <0.5W
  • Extended operating temperature range: -40°C to 85°C

技术特性

查找类似的料号
描述
波长 860 nm
工作温度 -40 to 85 °C
安装 Snap Fit To Panel Mount
产品尺寸 56.7 x 14.13 x 12.4 mm
筛选级别 Extended
类型 TX/RX
Typical Rise Time 0.103/0.14 ns
工作电源电压 5 V

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)