FTLF1323P1BTR-BI | Coherent 光纤 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

FTLF1323P1BTR-BI

TX/RX Optical Fiber 155Mbps 20-Pin

FTLF1323P1BTR-BI | 光纤 | Coherent
Coherent
制造商: Coherent
安富利制造商模型#: FTLF1323P1BTR
RoHS 6 Compliant

Finisar’s FTLF1323P1xTR Small Form Factor Pluggable (SFP) transceivers are compatible with the Small Form Factor Pluggable Multi-Sourcing Agreement (MSA). They comply with SONET and SDH standards at OC-3 IR-1/STM S-1.1 and OC-3 SR/STM I-1, and are suitable for Fast Ethernet applications. Digital diagnostics functions are available via the 2-wire serial bus specified in the SFP MSA. They are RoHS compliant and lead-free per Directive 2002/95/EC.

技术参数

  • Up to 155 Mb/s bi-directional data links
  • Hot-pluggable SFP footprint
  • Built-in digital diagnostic functions
  • Uncooled Fabry-Perot 1310nm laser transmitter
  • Duplex LC connector
  • RoHS compliant and lead-free
  • Metal enclosure, for lower EMI
  • Single 3.3V power supply
  • Low power dissipation <700mW typical
  • Industrial operating temperature range: -40°C to 85°C

技术特性

查找类似的料号
描述
筛选级别 Industrial
产品尺寸 56.64 x 14.8 x 12.43 mm
Maximum Fall Time 0.5 ns
安装 Snap Fit To Panel Mount
引脚数 20
工作电源电压 15 V
波长 1360 nm
工作温度 -40 to 85 °C
Typical Rise Time 0.5 ns
类型 TX/RX

ECCN / UNSPSC

描述
ECCN: 5A991.b.5.a
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)