FCLF8521P2BTL | Coherent 其他光学收发器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

FCLF8521P2BTL

TX/RX Optical Fiber 1000Mbps Copper 20-Pin SFP

FCLF8521P2BTL | 其他光学收发器 | Coherent
Coherent
制造商: Coherent
安富利制造商模型#: FCLF8521P2BTL
RoHS 6 Compliant

Finisar’s FCLF8521P2BTL 1000BASE-T Copper Small Form Pluggable (SFP) transceivers are based on the SFP Multi Source Agreement (MSA)1 . They are compatible with the Gigabit Ethernet and 1000BASE-T standards as specified in IEEE Std 802.3. The transceiver is RoHS compliant and per Directive 2011/65/EU3 and Finisar Application Note AN-2038. The 1000BASE-T physical layer IC (PHY) can be accessed via I2C, allowing access to all PHY settings and features. The FCLF8521P2BTL is compatible with 1000BASE-X auto-negotiation, but does not have a link indication feature (RX_LOS is internally grounded). See AN-2036, “Frequently Asked Questions Regarding Finisar’s 1000BASE-T SFPs”, for a more complete explanation on the differences between the two models and details on applications issues for the products. The FCLF8522 shall support both RX_LOS pin for link indication and 1000BASE-X auto-negotiation.

技术参数

  • Up to 1.25Gb/s bi-directional data links
  • Hot-pluggable SFP footprint
  • Extended case temperature range (-40°C to +85°C )
  • Fully metallic enclosure for low EMI
  • RoHS compliant and Lead Free
  • Low power dissipation (1.05 W typical)
  • Compact RJ-45 connector assembly
  • Access to physical layer IC via 2-wire serial bus
  • 10/100/1000 BASE-T operation in host systems with SGMII interface

技术特性

查找类似的料号
描述
Typical Rise Time 0.175(Typ) ns
引脚数 20
工作电源电压 3.3 V
工作温度 -40 to 85 °C
产品尺寸 70.2 x 13.27 x 13.4 mm
安装 Snap Fit To Panel Mount
类型 TX/RX
筛选级别 Extended

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)