C1F 4 | BEL null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

C1F 4

SMD Fuse, Fast Acting, 4 A, 125 VAC, 63 VDC, 1206 [3216 Metric], CF1

BEL
制造商: BEL
安富利制造商模型#: 0685F4000-01
第二制造商零件#:  0685F4000-01
RoHS 10 Compliant

SMD Fuse, Fast Acting, 4 A, 125 VAC, 63 VDC, 1206 [3216 Metric], CF1

技术参数

  • Fast Acting, with improved surge withstand performance
  • Small size, 1206 SMD
  • Current rating from 250mA to 8A, fuse marked with ampere code
  • Wide operating temperature range from -55°C to 125°C
  • Tape and Reel for automatic SMD placement
  • Compatible with reflow and wave soldering
  • RoHS 6 complaint (MSL = 1)
  • Halogen Free
  • Leadfree

技术特性

查找类似的料号
描述
产品范围 CF1 Series
安装 Surface Mount
额定电压 125 V

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536100040
HTSN: 8536100040
全部清除 比较 (0/10)